-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-bit bidirectional voltage-level shifter for open-drain and push-pull applications 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8306
|
Newark | Volt Level Translator, 1Bit, Sot-23-6, No. Of Inputs:1, Output Current:50Ma, Propagation Delay:4.6Ns, No. Of Pins:6Pins, Logic Case Style:Sot-23, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS TXS0101DBVR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1197 |
|
$0.2830 / $0.6310 | Buy Now |
DISTI #
296-22863-1-ND
|
DigiKey | IC TRANSLATOR BIDIR SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6169 In Stock |
|
$0.1851 / $0.6300 | Buy Now |
DISTI #
595-TXS0101DBVR
|
Mouser Electronics | Translation - Voltage Levels 1B Bidirec Vltg- Lev Translator RoHS: Compliant | 4778 |
|
$0.1850 / $0.5600 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, PDSO6 | 33 |
|
$0.2877 / $0.9590 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, PDSO6 | 12 |
|
$0.4795 / $0.9590 | Buy Now |
|
Rochester Electronics | TXS0101 1-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application RoHS: Compliant Status: Active Min Qty: 1 | 270 |
|
$0.1698 / $0.1998 | Buy Now |
|
Ameya Holding Limited | TXS0101DBVR 逻辑电平转换器, 3 态、漏极开路输出, 1.65 → 3.6(A 端口)V,2.3 → 5.5(B 端口)V, 6针 SOT-23封装 | 43204 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT23-6 | 2545 |
|
RFQ | |
|
Win Source Electronics | IC V-LEVEL TRANSL BI-DIR SOT23-6 | 72000 |
|
$0.1890 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TXS0101DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TXS0101DBVR
Texas Instruments
1-bit bidirectional voltage-level shifter for open-drain and push-pull applications 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 2.3 TO 5.5 VOLT | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.0144 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TXS0101DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXS0101DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXS0101DBVTG4 | 1-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 6-SOT-23 -40 to 85 | Texas Instruments | TXS0101DBVR vs TXS0101DBVTG4 |