-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-bit Bidirectional Auto-direction Sensing Translator with Fully Symmetric 0.9V to 3.6V Range 16-UQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0896
|
Newark | Volt Level Translator, 4Bit, Uqfn-16, No. Of Inputs:4, Output Current:-, Propagation Delay:3.7Ns, No. Of Pins:16Pins, Logic Case Style:Uqfn, Supply Voltage Min:3.6V, Supply Voltage Max:900Mv, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS TXB0304RSVR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8930 / $1.1600 | Buy Now |
DISTI #
296-29681-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 16UQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10709 In Stock |
|
$0.3862 / $0.7200 | Buy Now |
DISTI #
595-TXB0304RSVR
|
Mouser Electronics | Translation - Voltage Levels 4B BIDIREC AUTO-DIR SENSING TRANSLATOR RoHS: Compliant | 4377 |
|
$0.3860 / $0.7200 | Buy Now |
|
Ameya Holding Limited | IC V-LEVEL XLATR 4BIT 16UQFN | 15846 |
|
RFQ | |
|
Win Source Electronics | 4-BIT BIDIRECTIONAL VOLTAGE-LEVEL TRANSLATOR WITH AUTOMATIC DIRECTION SENSING | IC TRNSLTR BIDIRECTIONAL 16UQFN | 30664 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TXB0304RSVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TXB0304RSVR
Texas Instruments
4-bit Bidirectional Auto-direction Sensing Translator with Fully Symmetric 0.9V to 3.6V Range 16-UQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, MO-288UFHE, UQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 2.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.07X.1,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 0.9 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.8 mm |
This table gives cross-reference parts and alternative options found for TXB0304RSVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXB0304RSVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXB0304RUTR | 4-bit Bidirectional Auto-direction Sensing Translator with Fully Symmetric 0.9V to 3.6V Range 12-UQFN -40 to 85 | Texas Instruments | TXB0304RSVR vs TXB0304RUTR |