-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-BIT BIDIRECTIONAL VOLTAGE-LEVEL TRANSLATOR 8-X2SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9432
|
Newark | Volt Lvl Translator, -40 To 85Deg C, No. Of Inputs:2, Output Current:-, Propagation Delay:3.7Ns, No. Of Pins:8Pins, Logic Case Style:X2Son, Supply Voltage Min:3.6V, Supply Voltage Max:900Mv, Operating Temperature Min:-40°C, Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS TXB0302DQMR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6080 / $0.7860 | Buy Now |
DISTI #
296-36871-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8X2SON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7409 In Stock |
|
$0.2563 / $0.7700 | Buy Now |
DISTI #
595-TXB0302DQMR
|
Mouser Electronics | Translation - Voltage Levels 2B Bidir Vltg-LEVEL TRANSLATOR RoHS: Compliant | 4431 |
|
$0.2560 / $0.6900 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, PDSO8 | 214 |
|
$0.4800 / $0.9600 | Buy Now |
DISTI #
TXB0302DQMR
|
TME | IC: digital, logic level voltage translator, CMOS, SMD, X2SON8 Min Qty: 1 | 970 |
|
$0.4230 / $0.8130 | Buy Now |
|
Ameya Holding Limited | IC V-LEVEL XLATR 2BIT 8X2SON | 1721991 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2019 |
|
RFQ | |
|
Win Source Electronics | IC TRNSLTR BIDIRECTIONAL 8X2SON / 2-Bit Bidirectional Voltage-Level Translator with Automatic Direction Sensing | 750000 |
|
$0.2080 / $0.3110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TXB0302DQMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TXB0302DQMR
Texas Instruments
2-BIT BIDIRECTIONAL VOLTAGE-LEVEL TRANSLATOR 8-X2SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | X2SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Latch or Register | LATCH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.05,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.4 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |