-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15 kV ESD Protect 14-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TXB0104RGYRG4 | Texas Instruments | 4-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15 kV ESD Protect 14-VQFN -40 to 85 | |
TXB0104RGYR | Texas Instruments | 4-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15 kV ESD Protect 14-VQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1606
|
Newark | Translator, Voltage, 4Bit, 14Qfn, No. Of Inputs:4, Output Current:20µa, Propagation Delay:4Ns, No. Of Pins:14Pins, Logic Case Style:Qfn, Supply Voltage Min:1.2V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TXB0104RGYR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 385 |
|
$0.9850 / $1.2800 | Buy Now |
DISTI #
296-21930-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 14VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6759 In Stock |
|
$0.4518 / $1.1300 | Buy Now |
DISTI #
595-TXB0104RGYR
|
Mouser Electronics | Translation - Voltage Levels 4-Bit Bi-directional V-Level Translator RoHS: Compliant | 37217 |
|
$0.4460 / $1.1100 | Buy Now |
DISTI #
V72:2272_07427378
|
Arrow Electronics | Voltage Level Translator 4-CH Bidirectional 14-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2226 Container: Cut Strips | Americas - 2540 |
|
$0.4154 / $0.6730 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Quest Components | INTERFACE CIRCUIT, PQCC14 | 5 |
|
$0.8025 / $0.9630 | Buy Now |
|
ComSIT USA | Interface Circuit, PQCC14 RoHS: Compliant |
|
|
RFQ | |
|
NexGen Digital | 5161 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 7577 |
|
RFQ | |
DISTI #
C1S746203813820
|
Chip1Stop | Voltage Level Translator 14-Pin VQFN EP T/R RoHS: Compliant pbFree: Yes Container: Tray | 2983 |
|
$0.3970 / $0.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TXB0104RGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TXB0104RGYR
Texas Instruments
4-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15 kV ESD Protect 14-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, MO-241BA, QFN-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRED 1.8V SUPPLY NOMINAL | |
Delay-Max | 13.7 ns | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.4 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.65 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |