-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 4-bit bidirectional voltage-level translator with auto direction sensing and +/-15kV ESD 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8304
|
Newark | Volt Level Translator, Tssop14, No. Of Inputs:4, Output Current:-, Propagation Delay:7Ns, No. Of Pins:14Pins, Logic Case Style:Tssop, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TXB0104QPWRQ1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3714 |
|
$1.0800 / $1.4000 | Buy Now |
DISTI #
296-27760-1-ND
|
DigiKey | IC TRANSLATOR BIDIR 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15180 In Stock |
|
$0.4667 / $1.2000 | Buy Now |
DISTI #
595-TXB0104QPWRQ1
|
Mouser Electronics | Translation - Voltage Levels Auto Cat 4B Bidir Vltg-Lev Translator RoHS: Compliant | 10866 |
|
$0.4660 / $1.1600 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 174 |
|
$0.5344 / $1.4250 | Buy Now |
|
Quest Components | 4-BIT BIDIRECTIONAL VOLTAGE-LEVEL TRANSLATOR, AUTO DIRECTION SENSING, +/-15-KV ESD PROTECTION, TSSOP-14 | 139 |
|
$0.5700 / $1.9000 | Buy Now |
|
Quest Components | 4-BIT BIDIRECTIONAL VOLTAGE-LEVEL TRANSLATOR, AUTO DIRECTION SENSING, +/-15-KV ESD PROTECTION, TSSOP-14 (Also Known As: TXB0104QPWRQ1G4) | 139 |
|
$0.5700 / $1.9000 | Buy Now |
|
Ameya Holding Limited | 4-Bit Bidirectional Vol-Level Translator | 10943 |
|
Buy Now RFQ | |
|
ComSIT USA | 4-BIT BIDIRECTIONAL VOLTAGE-LEVEL TRANSLATOR WITH AUTO DIRECTION SENSING AND +/-15-KV ESD PROTECTION Interface Circuit, PDSO14 RoHS: Compliant | Europe - 248 |
|
RFQ | |
|
NexGen Digital | 3826 |
|
RFQ | ||
|
Sense Electronic Company Limited | TSSOP14 | 883 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TXB0104QPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TXB0104QPWRQ1
Texas Instruments
Automotive 4-bit bidirectional voltage-level translator with auto direction sensing and +/-15kV ESD 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.65 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |