Part Details for TWCB227M030SLSZ0000 by Kyocera AVX Components
Overview of TWCB227M030SLSZ0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCB227M030SLSZ0000
TWCB227M030SLSZ0000 CAD Models
TWCB227M030SLSZ0000 Part Data Attributes
|
TWCB227M030SLSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCB227M030SLSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 220uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.92 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1270 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 30 V | |
Ripple Current | 468 mA | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWCB227M030SLSZ0000
This table gives cross-reference parts and alternative options found for TWCB227M030SLSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCB227M030SLSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCB227M030SLLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | TWCB227M030SLSZ0000 vs TWCB227M030SLLZ900H |
T195B227M030ATC | Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 220uF, | KEMET Corporation | TWCB227M030SLSZ0000 vs T195B227M030ATC |
TWCB227M030SCLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | TWCB227M030SLSZ0000 vs TWCB227M030SCLZ900H |
TWCB227M030SCLZ000H | Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 220uF, | Kyocera AVX Components | TWCB227M030SLSZ0000 vs TWCB227M030SCLZ000H |
TWCB227M030SLSZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCB227M030SLSZ0000 vs TWCB227M030SLSZ0700 |
TWAB227M030SBEZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 220uF, | Kyocera AVX Components | TWCB227M030SLSZ0000 vs TWAB227M030SBEZ0700 |
TWAB227M030SBEZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 220uF, | Kyocera AVX Components | TWCB227M030SLSZ0000 vs TWAB227M030SBEZ0000 |
T291B227M030RSC | Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 220uF, | KEMET Corporation | TWCB227M030SLSZ0000 vs T291B227M030RSC |
T191B227M030MSC | Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 220uF, | KEMET Corporation | TWCB227M030SLSZ0000 vs T191B227M030MSC |
TWCB227M030SCSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 220uF | Kyocera AVX Components | TWCB227M030SLSZ0000 vs TWCB227M030SCSZ0000 |