T291B227M030RSC
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 220uF,

Overview of T291B227M030RSC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T291B227M030RSC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T291B227M030RSC by KEMET Corporation

T291B227M030RSC
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
7.92 mm
Dielectric Material
TANTALUM (WET)
JESD-609 Code
e0
Length
16.28 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
Tray
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
30 V
Reference Standard
MIL-STD-202
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Want to compare parts?
  1. T291B227M030RSC
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 220uF,
    VS

Alternate Parts for T291B227M030RSC

This table gives cross-reference parts and alternative options found for T291B227M030RSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T291B227M030RSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TWCB227M030SLLZ900H Tantalum Capacitor, Tantalum (wet), Kyocera AVX Components T291B227M030RSC vs TWCB227M030SLLZ900H
T195B227M030ATC Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 220uF, KEMET Corporation T291B227M030RSC vs T195B227M030ATC
TWCB227M030SCLZ900H Tantalum Capacitor, Tantalum (wet), Kyocera AVX Components T291B227M030RSC vs TWCB227M030SCLZ900H
TWCB227M030SCLZ000H Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 220uF, Kyocera AVX Components T291B227M030RSC vs TWCB227M030SCLZ000H
TWCB227M030SLSZ0700 Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components T291B227M030RSC vs TWCB227M030SLSZ0700
TWAB227M030SBEZ0700 Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 220uF, Kyocera AVX Components T291B227M030RSC vs TWAB227M030SBEZ0700
TWCB227M030SLSZ0000 Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 220uF Kyocera AVX Components T291B227M030RSC vs TWCB227M030SLSZ0000
TWAB227M030SBEZ0000 Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 220uF, Kyocera AVX Components T291B227M030RSC vs TWAB227M030SBEZ0000
T191B227M030MSC Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 220uF, KEMET Corporation T291B227M030RSC vs T191B227M030MSC
TWCB227M030SCSZ0000 Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 220uF Kyocera AVX Components T291B227M030RSC vs TWCB227M030SCSZ0000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T291B227M030RSC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T291B227M030RSC by KEMET Corporation

Select Manufacturer
Which Manufacturer of T291B227M030RSC would you like to use for your alert(s)?
  • Please alert me when T291B227M030RSC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T291B227M030RSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T291B227M030RSC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T291B227M030RSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T291B227M030RSC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T291B227M030RSC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: