TWCA336M050SLLZ0700
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED

Overview of TWCA336M050SLLZ0700 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TWCA336M050SLLZ0700 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TWCA336M050SLLZ0700 by Kyocera AVX Components

TWCA336M050SLLZ0700
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
4.78 mm
Dielectric Material
TANTALUM (WET)
ESR
2480 mΩ
JESD-609 Code
e3
Leakage Current
0.002 mA
Length
11.51 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
700 mA
Surface Mount
NO
Tan Delta
0.0615
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. TWCA336M050SLLZ0700
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for TWCA336M050SLLZ0700

This table gives cross-reference parts and alternative options found for TWCA336M050SLLZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCA336M050SLLZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M39006/31-0137H Tantalum Capacitor, Tantalum (wet) Kyocera AVX Components TWCA336M050SLLZ0700 vs M39006/31-0137H
T291A336M050PS CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 33uF, THROUGH HOLE MOUNT, AXIAL LEADED KEMET Corporation TWCA336M050SLLZ0700 vs T291A336M050PS
M39006/31-0137 Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies TWCA336M050SLLZ0700 vs M39006/31-0137
T291A336M050PSC-0100 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 33uF, KEMET Corporation TWCA336M050SLLZ0700 vs T291A336M050PSC-0100
T291A336M050MSC-0200 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 33uF, KEMET Corporation TWCA336M050SLLZ0700 vs T291A336M050MSC-0200
TWCA336M050CCLZ000H Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 33uF, Kyocera AVX Components TWCA336M050SLLZ0700 vs TWCA336M050CCLZ000H
TWCA336M050CCLZ070H Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components TWCA336M050SLLZ0700 vs TWCA336M050CCLZ070H
T291A336M050PC-0200 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 33uF, KEMET Corporation TWCA336M050SLLZ0700 vs T291A336M050PC-0200
TWCA336M050CLLZ9000 Tantalum Capacitor, Tantalum (wet), Kyocera AVX Components TWCA336M050SLLZ0700 vs TWCA336M050CLLZ9000
109D336X0050C2 Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies TWCA336M050SLLZ0700 vs 109D336X0050C2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TWCA336M050SLLZ0700 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TWCA336M050SLLZ0700 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TWCA336M050SLLZ0700 would you like to use for your alert(s)?
  • Please alert me when TWCA336M050SLLZ0700 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TWCA336M050SLLZ0700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TWCA336M050SLLZ0700 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TWCA336M050SLLZ0700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TWCA336M050SLLZ0700.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TWCA336M050SLLZ0700 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: