Part Details for TWCA336M050CLLZ9000 by Kyocera AVX Components
Overview of TWCA336M050CLLZ9000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCA336M050CLLZ9000
TWCA336M050CLLZ9000 CAD Models
TWCA336M050CLLZ9000 Part Data Attributes
|
TWCA336M050CLLZ9000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCA336M050CLLZ9000
Kyocera AVX Components
Tantalum Capacitor, Tantalum (wet),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2480 mΩ | |
Leakage Current | 0.002 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 700 mA | |
Surface Mount | NO | |
Tan Delta | 0.0615 | |
Terminal Shape | WIRE |
Alternate Parts for TWCA336M050CLLZ9000
This table gives cross-reference parts and alternative options found for TWCA336M050CLLZ9000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCA336M050CLLZ9000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/31-0137H | Tantalum Capacitor, Tantalum (wet) | Kyocera AVX Components | TWCA336M050CLLZ9000 vs M39006/31-0137H |
T291A336M050PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 33uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | TWCA336M050CLLZ9000 vs T291A336M050PS |
M39006/31-0137 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA336M050CLLZ9000 vs M39006/31-0137 |
T291A336M050PSC-0100 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | TWCA336M050CLLZ9000 vs T291A336M050PSC-0100 |
T291A336M050MSC-0200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | TWCA336M050CLLZ9000 vs T291A336M050MSC-0200 |
TWCA336M050CCLZ000H | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 33uF, | Kyocera AVX Components | TWCA336M050CLLZ9000 vs TWCA336M050CCLZ000H |
TWCA336M050CCLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCA336M050CLLZ9000 vs TWCA336M050CCLZ070H |
T291A336M050PC-0200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | TWCA336M050CLLZ9000 vs T291A336M050PC-0200 |
109D336X0050C2 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA336M050CLLZ9000 vs 109D336X0050C2 |
M39006/25-0049 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | TWCA336M050CLLZ9000 vs M39006/25-0049 |