Part Details for TWCA107M015CCLZ900H by Kyocera AVX Components
Overview of TWCA107M015CCLZ900H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCA107M015CCLZ900H
TWCA107M015CCLZ900H CAD Models
TWCA107M015CCLZ900H Part Data Attributes
|
TWCA107M015CCLZ900H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCA107M015CCLZ900H
Kyocera AVX Components
Tantalum Capacitor, Tantalum (wet),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 3980 mΩ | |
Leakage Current | 0.002 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 900 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Shape | WIRE |
Alternate Parts for TWCA107M015CCLZ900H
This table gives cross-reference parts and alternative options found for TWCA107M015CCLZ900H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCA107M015CCLZ900H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/31-0025H | Tantalum Capacitor, | Kyocera AVX Components | TWCA107M015CCLZ900H vs M39006/31-0025H |
M39006/25-0201H | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA107M015CCLZ900H vs M39006/25-0201H |
M39006/25-0025H | Tantalum Capacitor, | Kyocera AVX Components | TWCA107M015CCLZ900H vs M39006/25-0025H |
T291A107M015P | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | TWCA107M015CCLZ900H vs T291A107M015P |
136D107X0015C3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCA107M015CCLZ900H vs 136D107X0015C3E3 |
T191A107M015AC-0100 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | TWCA107M015CCLZ900H vs T191A107M015AC-0100 |
T291A107M015PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | TWCA107M015CCLZ900H vs T291A107M015PS |
T291A107M015RC-0100 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | TWCA107M015CCLZ900H vs T291A107M015RC-0100 |
T291A107M015RSC-0100 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | TWCA107M015CCLZ900H vs T291A107M015RSC-0100 |
T291A107M015PC-0200 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | TWCA107M015CCLZ900H vs T291A107M015PC-0200 |