Part Details for M39006/25-0025H by Kyocera AVX Components
Overview of M39006/25-0025H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39006/25-0025H
M39006/25-0025H CAD Models
M39006/25-0025H Part Data Attributes
|
M39006/25-0025H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0025H
Kyocera AVX Components
Tantalum Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 3980 mΩ | |
Leakage Current | 0.002 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39006/25 | |
Ripple Current | 900 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/25-0025H
This table gives cross-reference parts and alternative options found for M39006/25-0025H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0025H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/31-0025H | Tantalum Capacitor, | Kyocera AVX Components | M39006/25-0025H vs M39006/31-0025H |
M39006/25-0201H | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/25-0025H vs M39006/25-0201H |
T291A107M015P | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | M39006/25-0025H vs T291A107M015P |
136D107X0015C3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0025H vs 136D107X0015C3E3 |
T191A107M015AC-0100 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | M39006/25-0025H vs T191A107M015AC-0100 |
T291A107M015PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0025H vs T291A107M015PS |
T291A107M015RC-0100 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | M39006/25-0025H vs T291A107M015RC-0100 |
T291A107M015RSC-0100 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | M39006/25-0025H vs T291A107M015RSC-0100 |
TWCA107M015CCLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/25-0025H vs TWCA107M015CCLZ900H |
T291A107M015PC-0200 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | M39006/25-0025H vs T291A107M015PC-0200 |