Part Details for TWAE757M075CBEZ0700 by Kyocera AVX Components
Overview of TWAE757M075CBEZ0700 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWAE757M075CBEZ0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y7629
|
Newark | Wet Tant Standard Rohs Compliant: Yes |Kyocera Avx TWAE757M075CBEZ0700 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.5000 / $208.5000 | Buy Now |
DISTI #
478-9693-ND
|
DigiKey | CAP TANT 750UF 20% 75V AXIAL Min Qty: 1 Lead time: 27 Weeks Container: Tray | Temporarily Out of Stock |
|
$62.8736 / $90.9800 | Buy Now |
DISTI #
TWAE757M075CBEZ070
|
Avnet Americas | Cap Tant Wet 750uF 75V 20% (9.52 X 26.97mm) Axial 0.7 Ohm 125°C Tray (Alt: TWAE757M075CBEZ070) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | 0 |
|
$87.2656 | Buy Now |
DISTI #
581-TWAE757M075CBEZ
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANT STANDARD RoHS: Compliant | 0 |
|
$66.9200 / $90.9800 | Order Now |
DISTI #
73984155
|
RS | Wet Tantalum,750 uF,75 V | AVX TWAE757M075CBEZ0700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$200.2500 / $225.0000 | RFQ |
|
Future Electronics | TWA Series 750 uF ±20% 75 V Axial Wet Electrolytic Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 25 Weeks Container: Tray | 0Tray |
|
$69.5900 / $70.6400 | Buy Now |
DISTI #
TWAE757M075CBEZ0700
|
Avnet Asia | Cap Tant Wet 750uF 75V 20% (9.52 X 26.97mm) Axial 0.7 Ohm 125°C Tray (Alt: TWAE757M075CBEZ0700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TWAE757M075CBEZ0700
TWAE757M075CBEZ0700 CAD Models
TWAE757M075CBEZ0700 Part Data Attributes
|
TWAE757M075CBEZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAE757M075CBEZ0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 750uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 750 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 700 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.012 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 1482 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TWAE757M075CBEZ0700
This table gives cross-reference parts and alternative options found for TWAE757M075CBEZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAE757M075CBEZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAE757M075CBLZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWAE757M075CBEZ0700 vs TWAE757M075CBLZ0700 |
STE750-75T4MXE3 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 750uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWAE757M075CBEZ0700 vs STE750-75T4MXE3 |
T18D757M075CHUS | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 750uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWAE757M075CBEZ0700 vs T18D757M075CHUS |
TWAE757M075CBLZ0000 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWAE757M075CBEZ0700 vs TWAE757M075CBLZ0000 |
T18D757M075EHUS | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 750uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWAE757M075CBEZ0700 vs T18D757M075EHUS |
T18D757M075EZUS | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 750uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWAE757M075CBEZ0700 vs T18D757M075EZUS |
TWAE757M075CBEZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 750uF, | Kyocera AVX Components | TWAE757M075CBEZ0700 vs TWAE757M075CBEZ0000 |
TWAE757M075CBSZ0000 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWAE757M075CBEZ0700 vs TWAE757M075CBSZ0000 |
TWAE757M075CBSZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWAE757M075CBEZ0700 vs TWAE757M075CBSZ0700 |