TWAE757M075CBEZ0700 vs STE750-75T4MXE3 feature comparison

TWAE757M075CBEZ0700 Kyocera AVX Components

Buy Now Datasheet

STE750-75T4MXE3 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 25 Weeks
Samacsys Manufacturer Kyocera AVX Vishay
Additional Feature RIPPLE CURRENT IS MEASURED AT 85DEG CEL
Capacitance 750 µF 750 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.52 mm 9.52 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 700 mΩ 500 mΩ
JESD-609 Code e3 e3
Leakage Current 0.012 mA 0.02 mA
Length 26.97 mm 26.97 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TRAY Tray
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 75 V 75 V
Ripple Current 1482 mA 3500 mA
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
HTS Code 8532.21.00.20
Samacsys Modified On 2022-04-28 13:17:55
Category CO2 Kg 3.5
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Package Shape TUBULAR PACKAGE

Compare TWAE757M075CBEZ0700 with alternatives

Compare STE750-75T4MXE3 with alternatives