Part Details for TVS07RF-21-75P by Amphenol Corporation
Overview of TVS07RF-21-75P by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS07RF-21-75P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH TVS07RF-21-75
|
Avnet Americas | Circular Connector, Tri-Start TV, Jam Nut Receptacle, 4 Contacts, Crimp Pin, Threaded, 21-75 - Bulk (Alt: APH TVS07RF-21-75) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 68 Factory Stock |
|
RFQ | |
DISTI #
TVS07RF-21-75P
|
Avnet Americas | Circular Connector, Tri-Start TV, Jam Nut Receptacle, 4 Contacts, Crimp Pin, Threaded, 21-75 - Bulk (Alt: TVS07RF-21-75P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-TVS07RF-21-75P
|
Mouser Electronics | Standard Circular Connector TV 4C 4#8(COAX) PIN WALL RECP RoHS: Compliant | 2 |
|
$249.7100 / $277.4200 | Buy Now |
DISTI #
28876506
|
Verical | Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 68 |
|
$197.0718 / $228.3529 | Buy Now |
DISTI #
29729307
|
Verical | Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$317.5200 / $319.3100 | Buy Now |
DISTI #
TVS07RF-21-75P
|
PEI Genesis | TV 4C 4#8(COAX) PIN WALL RECP Min Qty: 1 | 13 |
|
$235.3300 / $271.5400 | Buy Now |
Part Details for TVS07RF-21-75P
TVS07RF-21-75P CAD Models
TVS07RF-21-75P Part Data Attributes
|
TVS07RF-21-75P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RF-21-75P
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for TVS07RF-21-75P
This table gives cross-reference parts and alternative options found for TVS07RF-21-75P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RF-21-75P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTV07RGW-21-75P | MIL Series Connector, 4 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF-21-75P vs CTV07RGW-21-75P |
CTV07RW-21-75H | MIL Series Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RF-21-75P vs CTV07RW-21-75H |
TVS07RK-21-75P | MIL Series Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RF-21-75P vs TVS07RK-21-75P |
TV07RW-21-75P | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RF-21-75P vs TV07RW-21-75P |
CTVS07RF21-75H | MIL Series Connector | Amphenol Corporation | TVS07RF-21-75P vs CTVS07RF21-75H |
CTV07RGW-21-75H | MIL Series Connector, 4 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF-21-75P vs CTV07RGW-21-75H |
CTV07RQW21-75P | MIL SERIES CONNECTOR, | Amphenol Corporation | TVS07RF-21-75P vs CTV07RQW21-75P |
TVS07RS21-75H | MIL Series Connector | Amphenol Corporation | TVS07RF-21-75P vs TVS07RS21-75H |
TVS07RF21-75H | MIL Series Connector | Amphenol Corporation | TVS07RF-21-75P vs TVS07RF21-75H |
TV07RQZ21-75P | MIL Series Connector, | Amphenol Corporation | TVS07RF-21-75P vs TV07RQZ21-75P |