There are no models available for this part yet.
Overview of CTV07RW-21-75H by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CTV07RW-21-75H by Amphenol Corporation
Part Data Attributes for CTV07RW-21-75H by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
TRI-START, STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Size
|
21
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
4
|
Alternate Parts for CTV07RW-21-75H
This table gives cross-reference parts and alternative options found for CTV07RW-21-75H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW-21-75H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS07RS21-75H | MIL Series Connector | Amphenol Corporation | CTV07RW-21-75H vs TVS07RS21-75H |
TV07RW21-75P | 4 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE, | Amphenol Corporation | CTV07RW-21-75H vs TV07RW21-75P |
CTV07RQW21-75P | MIL SERIES CONNECTOR, | Amphenol Corporation | CTV07RW-21-75H vs CTV07RQW21-75P |
CTV07RQF21-75P | MIL SERIES CONNECTOR, | Amphenol Corporation | CTV07RW-21-75H vs CTV07RQF21-75P |
D38999/24WG75P | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | CTV07RW-21-75H vs D38999/24WG75P |
CTVS07RF21-75H | MIL Series Connector | Amphenol Corporation | CTV07RW-21-75H vs CTVS07RF21-75H |
CTVS07RF-21-75P | MIL Series Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RW-21-75H vs CTVS07RF-21-75P |
CTV07RGW-21-75H | MIL Series Connector, 4 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RW-21-75H vs CTV07RGW-21-75H |
CTV07RGW-21-75P | MIL Series Connector, 4 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RW-21-75H vs CTV07RGW-21-75P |
TV07RW-21-75P | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | CTV07RW-21-75H vs TV07RW-21-75P |