Part Details for TVS06RF-25-20P-LC by Amphenol Corporation
Overview of TVS06RF-25-20P-LC by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-002000BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 20P | |
10128638-002000CLF | Amphenol Communications Solutions | HPCE R/A Receptacle 20P | |
10124179-001LF | Amphenol Communications Solutions | HPCE STD VT Receptacle 20P Omit 8P |
Price & Stock for TVS06RF-25-20P-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TVS06RF2520PLC
|
Mouser Electronics | Standard Circular Connector 30P Strt Pin Plug Sz 25 Tri-Start III RoHS: Not Compliant | 0 |
|
$119.1800 / $128.2100 | Order Now |
DISTI #
37246858
|
Verical | Conn Circular PIN 30 POS Crimp ST Cable Mount 30 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 161 |
|
$97.5893 / $122.9116 | Buy Now |
DISTI #
TVS06RF-25-20P-LC
|
PEI Genesis | TV 30C 10#20 13#16 4#12(COAX) Min Qty: 1 | 93 |
|
$93.7300 / $136.9900 | Buy Now |
Part Details for TVS06RF-25-20P-LC
TVS06RF-25-20P-LC CAD Models
TVS06RF-25-20P-LC Part Data Attributes
|
TVS06RF-25-20P-LC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS06RF-25-20P-LC
Amphenol Corporation
MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 |
Alternate Parts for TVS06RF-25-20P-LC
This table gives cross-reference parts and alternative options found for TVS06RF-25-20P-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS06RF-25-20P-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTV06RW25-20P-LC | MIL Series Connector, | Amphenol Corporation | TVS06RF-25-20P-LC vs CTV06RW25-20P-LC |