Part Details for CTVS06RF-25-20P by Amphenol Corporation
Overview of CTVS06RF-25-20P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-002000BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 20P | |
10128638-002000CLF | Amphenol Communications Solutions | HPCE R/A Receptacle 20P | |
10124179-001LF | Amphenol Communications Solutions | HPCE STD VT Receptacle 20P Omit 8P |
Price & Stock for CTVS06RF-25-20P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTVS06RF-25-20P
|
Mouser Electronics | Circular MIL Spec Connector CTV 30C MIXED PIN PL RoHS: Compliant | 0 |
|
$441.5800 / $476.5700 | Order Now |
DISTI #
CTVS06RF-25-20P
|
PEI Genesis | CTV 30C 4 MIXED PIN PLUG | 0 |
|
Buy Now | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 36 |
|
$529.0900 / $577.1800 | Buy Now |
Part Details for CTVS06RF-25-20P
CTVS06RF-25-20P CAD Models
CTVS06RF-25-20P Part Data Attributes
|
CTVS06RF-25-20P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVS06RF-25-20P
Amphenol Corporation
MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 |
Alternate Parts for CTVS06RF-25-20P
This table gives cross-reference parts and alternative options found for CTVS06RF-25-20P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS06RF-25-20P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS06RF-25-20P | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | CTVS06RF-25-20P vs TVS06RF-25-20P |
TVS06RF25-20H | MIL Series Connector | Amphenol Corporation | CTVS06RF-25-20P vs TVS06RF25-20H |
TVS06RS25-20P | MIL Series Connector | Amphenol Corporation | CTVS06RF-25-20P vs TVS06RS25-20P |
CTVS06RF25-20H | MIL Series Connector | Amphenol Corporation | CTVS06RF-25-20P vs CTVS06RF25-20H |
D38999/26WJ20P | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | CTVS06RF-25-20P vs D38999/26WJ20P |
TVS06RS25-20H | MIL Series Connector | Amphenol Corporation | CTVS06RF-25-20P vs TVS06RS25-20H |
CTV06RW25-20P | MIL Series Connector | Amphenol Corporation | CTVS06RF-25-20P vs CTV06RW25-20P |
CTV06RW25-20H | MIL Series Connector | Amphenol Corporation | CTVS06RF-25-20P vs CTV06RW25-20H |
D38999/26KJ20P | MIL Series Connector, 30 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | Amphenol Corporation | CTVS06RF-25-20P vs D38999/26KJ20P |
TV06DT-25-20P | MIL Series Connector, | Amphenol Corporation | CTVS06RF-25-20P vs TV06DT-25-20P |