Part Details for TUSB1105RTZR by Texas Instruments
Overview of TUSB1105RTZR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TUSB1105RTZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21922-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 16WQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2670 In Stock |
|
$1.0264 / $2.3000 | Buy Now |
DISTI #
595-TUSB1105RTZR
|
Mouser Electronics | USB Interface IC Advanced Univ Serial Bus Transcvrs RoHS: Compliant | 3000 |
|
$0.9880 / $2.2400 | Buy Now |
|
Rochester Electronics | TUSB1105 Advanced Universal Serial Bus Transcievers RoHS: Compliant Status: Active Min Qty: 1 | 16 |
|
$0.9334 / $1.1000 | Buy Now |
DISTI #
TUSB1105RTZR
|
TME | IC: interface, USB 2.0, transceiver, 1.65÷3.6VDC, reel,tape Min Qty: 1 | 0 |
|
$1.0100 / $2.2300 | RFQ |
|
LCSC | 1.5Mbps Transceiver WQFN-16-EP(3x3) USB Converters ROHS | 93 |
|
$0.8457 / $1.5413 | Buy Now |