Part Details for TSZL52C15 by Taiwan Semiconductor
Overview of TSZL52C15 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSZL52C15
TSZL52C15 CAD Models
TSZL52C15 Part Data Attributes
|
TSZL52C15
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TSZL52C15
Taiwan Semiconductor
Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional, LEAD FREE, LEADLESS, THIN, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for TSZL52C15
This table gives cross-reference parts and alternative options found for TSZL52C15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSZL52C15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX584C15-V-G-08 | Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TSZL52C15 vs BZX584C15-V-G-08 |
MM5ZC15 | Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | TSZL52C15 vs MM5ZC15 |
NZ9F15VT5G | 250 mW Zener Diode Voltage Regulator 5% Tolerance 15 V, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL | onsemi | TSZL52C15 vs NZ9F15VT5G |
BZX584C15-HG3-08 | Zener Diode, | Vishay Intertechnologies | TSZL52C15 vs BZX584C15-HG3-08 |
TC15VC | Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | TSZL52C15 vs TC15VC |
BZX584C15-G3-08 | Zener Diode, | Vishay Intertechnologies | TSZL52C15 vs BZX584C15-G3-08 |
BZT52-15S | Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | TSZL52C15 vs BZT52-15S |
MM3ZC15 | Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | TSZL52C15 vs MM3ZC15 |
BZX584C15-T1 | Zener Diode | Won-Top Electronics Co Ltd | TSZL52C15 vs BZX584C15-T1 |
DZ2J15000L | Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional, SC-90, 2 PIN | ROHM Semiconductor | TSZL52C15 vs DZ2J15000L |