Part Details for BZX584C15-HG3-08 by Vishay Intertechnologies
Overview of BZX584C15-HG3-08 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX584C15-HG3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ2131
|
Newark | Zener Diode, 15V, 0.3W, Sod-523 Rohs Compliant: Yes |Vishay BZX584C15-HG3-08 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14740 |
|
$0.1010 / $0.3380 | Buy Now |
DISTI #
BZX584C15-HG3-08
|
Avnet Americas | Diode Zener Single 15V 5% 0.3W 2-Pin SOD-523 T/R - Tape and Reel (Alt: BZX584C15-HG3-08) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0314 / $0.0354 | Buy Now |
DISTI #
78-BZX584C15-HG3-08
|
Mouser Electronics | Zener Diodes 300mW SOD-523 15V Small Signal RoHS: Compliant | 226028 |
|
$0.0310 / $0.2900 | Buy Now |
DISTI #
BZX584C15-HG3-08
|
TTI | Zener Diodes 300mW SOD-523 15V Small Signal RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0314 / $0.0351 | Buy Now |
DISTI #
BZX584C15-HG3-08
|
EBV Elektronik | Diode Zener Single 15V 5% 0.3W 2-Pin SOD-523 T/R (Alt: BZX584C15-HG3-08) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1338 |
|
$0.1200 / $0.2200 | Buy Now |
Part Details for BZX584C15-HG3-08
BZX584C15-HG3-08 CAD Models
BZX584C15-HG3-08 Part Data Attributes
|
BZX584C15-HG3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX584C15-HG3-08
Vishay Intertechnologies
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-523, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-10-11 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 50 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 0.9 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX584C15-HG3-08
This table gives cross-reference parts and alternative options found for BZX584C15-HG3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX584C15-HG3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX584C15-T1-LF | Zener Diode | Won-Top Electronics Co Ltd | BZX584C15-HG3-08 vs BZX584C15-T1-LF |
BZX584C15-T1 | Zener Diode | Won-Top Electronics Co Ltd | BZX584C15-HG3-08 vs BZX584C15-T1 |
BZX584C15-V-G-08 | Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZX584C15-HG3-08 vs BZX584C15-V-G-08 |
BZX584C15-G3-08 | Zener Diode, | Vishay Intertechnologies | BZX584C15-HG3-08 vs BZX584C15-G3-08 |