TSS-104-02-T-D
Description: Board Connector, 8 Contact(s), 2 Row(s), Male, Crimp Terminal

Overview of TSS-104-02-T-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for TSS-104-02-T-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 78P9539
Newark .100" Shrouded Terminal Strip |Samtec TSS-104-02-T-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.6300
  • 50 $2.2200
  • 100 $1.8000
  • 500 $1.1700
  • 1,000 $0.8780
  • 2,000 $0.8580
$0.8580 / $2.6300 Buy Now
DISTI # TSS-104-02-T-D-ND
DigiKey CONN HEADER VERT 8POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1.8200
$1.8200 Buy Now
DISTI # TSS-104-02-T-D
Avnet Americas Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSS-104-02-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $1.8200
  • 50 $1.4900
  • 100 $1.2600
  • 500 $1.1200
  • 1,000 $0.8800
$0.8800 / $1.8200 Buy Now
DISTI # 200-TSS10402TD
Mouser Electronics Headers & Wire Housings .100" Shrouded Terminal Strip RoHS: Compliant 0
  • 1 $1.8200
  • 100 $1.2600
  • 500 $1.1200
  • 1,000 $0.8800
  • 2,500 $0.8000
  • 5,000 $0.6400
  • 10,000 $0.4800
$0.4800 / $1.8200 Order Now
DISTI # 000000000000162489
Sager Headers & Wire Housings .100 Shrouded Terminal Strip Min Qty: 1 0
  • 1 $1.8200
  • 50 $1.4900
  • 100 $1.2600
  • 500 $1.1200
  • 1,000 $0.8800
  • 2,000 $0.8000
$0.8000 / $1.8200 Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $1.6150
  • 250 $1.3120
  • 500 $1.2540
  • 1,000 $0.9430
  • 2,500 $0.8490
  • 5,000 $0.6800
  • 7,500 $0.6600
  • 10,000 $0.5200
$0.5200 / $1.6150 Buy Now
DISTI # 5cd92d13cd7c1c4c3889432c
Samtec .100" Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk 0
  • 1 $1.8200
  • 50 $1.4900
  • 100 $1.2600
  • 500 $1.1200
  • 1,000 $0.8800
  • 2,000 $0.8000
  • 5,000 $0.6400
  • 10,000 $0.4800
$0.4800 / $1.8200 Buy Now

CAD Models for TSS-104-02-T-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TSS-104-02-T-D by Samtec Inc

TSS-104-02-T-D
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Body Breadth
0.365 inch
Body Depth
0.365 inch
Body Length
0.55 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN OVER NICKEL
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1414VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Polarization Key
POLARIZATION NOTCH
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.165 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. TSS-104-02-T-D
    Samtec Inc
    Board Connector, 8 Contact(s), 2 Row(s), Male, Crimp Terminal
    VS

Alternate Parts for TSS-104-02-T-D

This table gives cross-reference parts and alternative options found for TSS-104-02-T-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSS-104-02-T-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8614-00-08-2-Y0-5-322-LF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions TSS-104-02-T-D vs 8614-00-08-2-Y0-5-322-LF
TSW-104-29-L-Q Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TSS-104-02-T-D vs TSW-104-29-L-Q
86824-708 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi TSS-104-02-T-D vs 86824-708
92900-908H Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi TSS-104-02-T-D vs 92900-908H
95124-98H Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi TSS-104-02-T-D vs 95124-98H
TSW-104-29-F-Q Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc TSS-104-02-T-D vs TSW-104-29-F-Q
95044-908 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi TSS-104-02-T-D vs 95044-908
86785-508 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions TSS-104-02-T-D vs 86785-508
50006-3008CLF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions TSS-104-02-T-D vs 50006-3008CLF
10069525-08460 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE Amphenol FCi TSS-104-02-T-D vs 10069525-08460

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSS-104-02-T-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSS-104-02-T-D by Samtec Inc

Select Manufacturer
Which Manufacturer of TSS-104-02-T-D would you like to use for your alert(s)?
  • Please alert me when TSS-104-02-T-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSS-104-02-T-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSS-104-02-T-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSS-104-02-T-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSS-104-02-T-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSS-104-02-T-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: