Part Details for 86785-508 by Amphenol Communications Solutions
Overview of 86785-508 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 86785-508
86785-508 CAD Models
86785-508 Part Data Attributes
|
86785-508
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
86785-508
Amphenol Communications Solutions
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86785-508
This table gives cross-reference parts and alternative options found for 86785-508. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86785-508, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89166-108 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 86785-508 vs 89166-108 |
HM3104-A1P0-1F | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 86785-508 vs HM3104-A1P0-1F |
HC52040-CKM | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 86785-508 vs HC52040-CKM |
HC52047-CK | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 86785-508 vs HC52047-CK |
HM3104-C2P2-4H | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 86785-508 vs HM3104-C2P2-4H |
HC1905U-KE8 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 86785-508 vs HC1905U-KE8 |
68462-908HLF | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 86785-508 vs 68462-908HLF |
94084-908H | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 86785-508 vs 94084-908H |
HM3104-D1P0-2F | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 86785-508 vs HM3104-D1P0-2F |
HC0204C-K | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Foxconn | 86785-508 vs HC0204C-K |