Part Details for TSR2GF6341V by Tateyama Kagaku Group
Overview of TSR2GF6341V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR2GF6341V
TSR2GF6341V CAD Models
TSR2GF6341V Part Data Attributes
|
TSR2GF6341V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR2GF6341V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR2GF6341V
This table gives cross-reference parts and alternative options found for TSR2GF6341V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR2GF6341V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F6341B5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | TSR2GF6341V vs 201007F6341B5 |
MC2010-6341-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | TSR2GF6341V vs MC2010-6341-FT101W |
RC2010FR-076K34L | Fixed Resistor, | YAGEO Corporation | TSR2GF6341V vs RC2010FR-076K34L |
201007F6341T2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | TSR2GF6341V vs 201007F6341T2 |
201007F6341BBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | TSR2GF6341V vs 201007F6341BBE |
HQ1007F6341TEE | Fixed Resistor, 0.75W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | TSR2GF6341V vs HQ1007F6341TEE |
ERJU1DF6341U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | TSR2GF6341V vs ERJU1DF6341U |
AS0AFTE6341 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | TSR2GF6341V vs AS0AFTE6341 |
WR20X6341FTL | Fixed Resistor, 0.5W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | TSR2GF6341V vs WR20X6341FTL |
RMCS1/26.34K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSR2GF6341V vs RMCS1/26.34K1%R |