Part Details for 201007F6341B5 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 201007F6341B5 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201007F6341B5
201007F6341B5 CAD Models
201007F6341B5 Part Data Attributes
|
201007F6341B5
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
201007F6341B5
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2010(3/4WS,F TOL) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 201007F6341B5
This table gives cross-reference parts and alternative options found for 201007F6341B5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007F6341B5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-6341-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | 201007F6341B5 vs MC2010-6341-FT101W |
RC2010FR-076K34L | Fixed Resistor, | YAGEO Corporation | 201007F6341B5 vs RC2010FR-076K34L |
201007F6341T2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F6341B5 vs 201007F6341T2 |
201007F6341BBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F6341B5 vs 201007F6341BBE |
HQ1007F6341TEE | Fixed Resistor, 0.75W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F6341B5 vs HQ1007F6341TEE |
ERJU1DF6341U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 201007F6341B5 vs ERJU1DF6341U |
AS0AFTE6341 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | 201007F6341B5 vs AS0AFTE6341 |
WR20X6341FTL | Fixed Resistor, 0.5W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 201007F6341B5 vs WR20X6341FTL |
RMCS1/26.34K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 201007F6341B5 vs RMCS1/26.34K1%R |
201007F6341B1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F6341B5 vs 201007F6341B1E |