Part Details for TSR1GD5762V by Tateyama Kagaku Group
Overview of TSR1GD5762V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR1GD5762V
TSR1GD5762V CAD Models
TSR1GD5762V Part Data Attributes
|
TSR1GD5762V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR1GD5762V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 57600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TSR1GD5762V
This table gives cross-reference parts and alternative options found for TSR1GD5762V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1GD5762V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ALTED5762D | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TSR1GD5762V vs RK73H3ALTED5762D |
RK73H3ATTE5762D | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TSR1GD5762V vs RK73H3ATTE5762D |
CR2512-1W-5762DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | TSR1GD5762V vs CR2512-1W-5762DSNT-13 |
CR2512-1W-5762DSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | TSR1GD5762V vs CR2512-1W-5762DSNT |
RCM6432D5762CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | TSR1GD5762V vs RCM6432D5762CS |
RK73HW3ATTEB5762D | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | TSR1GD5762V vs RK73HW3ATTEB5762D |
CR2512D57K6E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | TSR1GD5762V vs CR2512D57K6E04 |
RK73HW3ARTBK5762D | RES,SMT,THICK FILM,57.6K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | TSR1GD5762V vs RK73HW3ARTBK5762D |
RK73HW3ATTED5762D | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TSR1GD5762V vs RK73HW3ATTED5762D |
RC2512DK-0757K6P | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | TSR1GD5762V vs RC2512DK-0757K6P |