Part Details for RC2512DK-0757K6P by YAGEO Corporation
Overview of RC2512DK-0757K6P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2512DK-0757K6P
RC2512DK-0757K6P CAD Models
RC2512DK-0757K6P Part Data Attributes
|
RC2512DK-0757K6P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512DK-0757K6P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 57600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC2512DK-0757K6P
This table gives cross-reference parts and alternative options found for RC2512DK-0757K6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512DK-0757K6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ALTED5762D | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512DK-0757K6P vs RK73H3ALTED5762D |
RK73H3ATTE5762D | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512DK-0757K6P vs RK73H3ATTE5762D |
CR2512-1W-5762DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RC2512DK-0757K6P vs CR2512-1W-5762DSNT-13 |
CR2512-1W-5762DSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RC2512DK-0757K6P vs CR2512-1W-5762DSNT |
RCM6432D5762CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RC2512DK-0757K6P vs RCM6432D5762CS |
RK73HW3ATTEB5762D | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512DK-0757K6P vs RK73HW3ATTEB5762D |
CR2512D57K6E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RC2512DK-0757K6P vs CR2512D57K6E04 |
RK73HW3ARTBK5762D | RES,SMT,THICK FILM,57.6K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RC2512DK-0757K6P vs RK73HW3ARTBK5762D |
RK73HW3ATTED5762D | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512DK-0757K6P vs RK73HW3ATTED5762D |
TSR1GD5762V | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RC2512DK-0757K6P vs TSR1GD5762V |