Part Details for TSOP85338 by Vishay Semiconductors
Overview of TSOP85338 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSOP85338
TSOP85338 CAD Models
TSOP85338 Part Data Attributes:
|
TSOP85338
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSOP85338
Vishay Semiconductors
Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 2.7 mm | |
Supply Current-Max | 0.00045 mA | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 4 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for TSOP85338
This table gives cross-reference parts and alternative options found for TSOP85338. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP85338, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP38440 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP85338 vs TSOP38440 |
TSOP39338 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP85338 vs TSOP39338 |
TSOP39438 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP85338 vs TSOP39438 |
TSOP58136 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP85338 vs TSOP58136 |
TSOP38238 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP85338 vs TSOP38238 |
TSOP39156 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP85338 vs TSOP39156 |
TSOP58233 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP85338 vs TSOP58233 |
TSOP39140 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP85338 vs TSOP39140 |
TSOP38456 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP85338 vs TSOP38456 |
TSOP38438 | Logic Output Photo IC, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP85338 vs TSOP38438 |