There are no models available for this part yet.
Overview of TSOP38233 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TSOP38233 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66W5556
|
Newark | Ir Receiver - Minicast Package - 33Khz |Vishay TSOP38233 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3810 / $0.4140 | Buy Now | |
DISTI #
TSOP38233
|
Avnet Americas | IR Sensor IC 33kHz -e3 - Tape and Reel (Alt: TSOP38233) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 / $0.3807 | Buy Now | |
DISTI #
782-TSOP38233
|
Mouser Electronics | Infrared Receivers 2.5-5.5V 33kHz RoHS: Compliant | 6420 |
|
$0.3370 / $1.0800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks | 0 |
|
$0.3560 | Buy Now | ||
DISTI #
TSOP38233
|
TTI | Infrared Receivers 2.5-5.5V 33kHz RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.3380 / $0.3440 | Buy Now | |
DISTI #
TSOP38233
|
TME | Integrated IR receiver, 33kHz, 2.5÷5.5V, 45° Min Qty: 1 | 0 |
|
$0.3910 / $0.8930 | RFQ | |
DISTI #
C1S803608681495
|
Chip1Stop | Other Data Converters RoHS: Compliant | 1385 |
|
$0.6470 / $0.6630 | Buy Now | |
DISTI #
C1S803603712958
|
Chip1Stop | IR Remote Receiver 33kHz 45m 3-Pin RoHS: Compliant pbFree: Yes | 6 |
|
$0.0686 | Buy Now | |
DISTI #
TSOP38233
|
EBV Elektronik | IR Remote Receiver 33KHz 45m 3-Pin (Alt: TSOP38233) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for TSOP38233 by Vishay Intertechnologies
Part Data Attributes for TSOP38233 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
PACKAGE-3
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
HIGH IMMUNITY
|
Application
|
REMOTE CONTROL
|
Configuration
|
SINGLE
|
Infrared Range
|
YES
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
LOGIC OUTPUT PHOTO IC
|
Packing Method
|
BAG
|
Shape
|
RECTANGULAR
|
Supply Current-Max
|
0.003 mA
|
Supply Voltage-Min
|
2.5 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN OVER SILVER
|
Alternate Parts for TSOP38233
This table gives cross-reference parts and alternative options found for TSOP38233. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP38233, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP39440 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP38233 vs TSOP39440 |
TSOP39438 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP38233 vs TSOP39438 |
TSOP59256 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP38233 vs TSOP59256 |
TSOP1256 | Logic Output Photo IC, | Vishay Semiconductors | TSOP38233 vs TSOP1256 |
TSOP38136 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP38233 vs TSOP38136 |
TSOP39430 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP38233 vs TSOP39430 |
TSOP38138 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP38233 vs TSOP38138 |
TSOP38440 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP38233 vs TSOP38440 |
TSOP39340 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP38233 vs TSOP39340 |
TSOP38356 | Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP38233 vs TSOP38356 |