-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Constant Voltage and Constant Current Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-5437-5-ND
|
DigiKey | IC VREF SERIES 0.5% 8SO Min Qty: 2000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3934 | Buy Now |
DISTI #
TSM1011ID
|
Avnet Americas | Battery Charger Controller 27mA 8-Pin SO N - Rail/Tube (Alt: TSM1011ID) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.3559 / $0.3712 | Buy Now |
DISTI #
511-TSM1011ID
|
Mouser Electronics | Current & Power Monitors & Regulators Constant Vltg Current Controller RoHS: Compliant | 0 |
|
$0.4010 / $0.4090 | Order Now |
|
STMicroelectronics | Constant Voltage and Constant Current Controller RoHS: Compliant Min Qty: 1 | 0 |
|
$0.5500 / $0.9500 | Buy Now |
|
Bristol Electronics | 1520 |
|
RFQ | ||
|
Quest Components | 1216 |
|
$0.6972 / $1.9920 | Buy Now | |
DISTI #
TSM1011ID
|
Avnet Americas | Battery Charger Controller 27mA 8-Pin SO N - Rail/Tube (Alt: TSM1011ID) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.3559 / $0.3712 | Buy Now |
|
Ameya Holding Limited | SO 08/C°/CONSTANT VOLTAGE AND CONSTANT CURRENT CONTROLLER FOR BATTERY CHARG | 3 |
|
RFQ | |
DISTI #
TSM1011ID
|
Avnet Silica | Battery Charger Controller 27mA 8-Pin SO N (Alt: TSM1011ID) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM1011ID
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSM1011ID
STMicroelectronics
Constant Voltage and Constant Current Controller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TSM1011ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM1011ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM1011IST | Constant Voltage and Constant Current Controller | STMicroelectronics | TSM1011ID vs TSM1011IST |