Part Details for TSEC-474-M050TW by RCD Components Inc
Overview of TSEC-474-M050TW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Part Details for TSEC-474-M050TW
TSEC-474-M050TW CAD Models
TSEC-474-M050TW Part Data Attributes
|
TSEC-474-M050TW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TSEC-474-M050TW
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for TSEC-474-M050TW
This table gives cross-reference parts and alternative options found for TSEC-474-M050TW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSEC-474-M050TW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC474M050CSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TSEC-474-M050TW vs TBJC474M050CSZ0745 |
TBJC474M050LRLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TSEC-474-M050TW vs TBJC474M050LRLC9000 |
TBWC474M050LWLD0724 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.47uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TSEC-474-M050TW vs TBWC474M050LWLD0724 |
TBJC474M050CBSD9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TSEC-474-M050TW vs TBJC474M050CBSD9024 |
TBWC474M050CWLD9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TSEC-474-M050TW vs TBWC474M050CWLD9845 |
TBJC474M050CRS9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TSEC-474-M050TW vs TBJC474M050CRS9000 |
TBJC474M050CSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TSEC-474-M050TW vs TBJC474M050CSB0724 |
TBWC474M050CBLD0900 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.47uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TSEC-474-M050TW vs TBWC474M050CBLD0900 |
TBJC474M050CBL0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TSEC-474-M050TW vs TBJC474M050CBL0924 |
TBWC474M050LWLD0923 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.47uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TSEC-474-M050TW vs TBWC474M050LWLD0923 |