Part Details for TBWC474M050LWLD0724 by Kyocera AVX Components
Overview of TBWC474M050LWLD0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWC474M050LWLD0724
TBWC474M050LWLD0724 CAD Models
TBWC474M050LWLD0724 Part Data Attributes
|
TBWC474M050LWLD0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWC474M050LWLD0724
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.47uF, SURFACE MOUNT, 2412, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 110 mA | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for TBWC474M050LWLD0724
This table gives cross-reference parts and alternative options found for TBWC474M050LWLD0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWC474M050LWLD0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC474M050CSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC474M050LWLD0724 vs TBJC474M050CSZ0745 |
TBJC474M050LRLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC474M050LWLD0724 vs TBJC474M050LRLC9000 |
TBJC474M050CBSD9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC474M050LWLD0724 vs TBJC474M050CBSD9024 |
TBWC474M050CWLD9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC474M050LWLD0724 vs TBWC474M050CWLD9845 |
TBJC474M050CRS9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC474M050LWLD0724 vs TBJC474M050CRS9000 |
TBJC474M050CSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC474M050LWLD0724 vs TBJC474M050CSB0724 |
TBWC474M050CBLD0900 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.47uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC474M050LWLD0724 vs TBWC474M050CBLD0900 |
TBJC474M050CBL0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC474M050LWLD0724 vs TBJC474M050CBL0924 |
TBWC474M050LWLD0923 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.47uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBWC474M050LWLD0724 vs TBWC474M050LWLD0923 |
TBJC474M050CBB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBWC474M050LWLD0724 vs TBJC474M050CBB0823 |