Datasheets
TSEBLLJANF-16.000000 by: Taitien Electronics Co Ltd

CMOS Output Clock Oscillator

Part Details for TSEBLLJANF-16.000000 by Taitien Electronics Co Ltd

Overview of TSEBLLJANF-16.000000 by Taitien Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Part Details for TSEBLLJANF-16.000000

TSEBLLJANF-16.000000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TSEBLLJANF-16.000000 Part Data Attributes

TSEBLLJANF-16.000000 Taitien Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
TSEBLLJANF-16.000000 Taitien Electronics Co Ltd CMOS Output Clock Oscillator
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TAITIEN ELECTRONICS CO LTD
Reach Compliance Code unknown
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION
Control Voltage-Max 2.5 V
Control Voltage-Min 0.5 V
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 8 ppm
Frequency Stability 0.37%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 10
Operating Frequency-Nom 16 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.9mm
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

TSEBLLJANF-16.000000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSEBLLJANF-16.000000 by Taitien Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSEBLLJANF-16.000000 by Taitien Electronics Co Ltd

Select Manufacturer
Which Manufacturer of TSEBLLJANF-16.000000 would you like to use for your alert(s)?
  • Please alert me when TSEBLLJANF-16.000000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSEBLLJANF-16.000000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSEBLLJANF-16.000000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSEBLLJANF-16.000000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSEBLLJANF-16.000000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSEBLLJANF-16.000000 by Taitien Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: