TSC695E
Description: RISC Microprocessor, 32-Bit, 30MHz, CMOS, PQFP256, MQFP-256

Overview of TSC695E by Temic Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for TSC695E by Temic Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSC695E by Temic Semiconductors

TSC695E
Temic Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TEMIC SEMICONDUCTORS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
CAN ALSO OPERATE AT 3V SUPPLY
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
30 MHz
External Data Bus Width
32
Format
FLOATING POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G256
Low Power Mode
YES
Number of Terminals
256
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Speed
30 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Position
QUAD
Total Dose
300k Rad(Si) V
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. TSC695E
    Temic Semiconductors
    RISC Microprocessor, 32-Bit, 30MHz, CMOS, PQFP256, MQFP-256
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSC695E by Temic Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSC695E by Temic Semiconductors

  • Please alert me when TSC695E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TSC695E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSC695E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TSC695E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSC695E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSC695E by Temic Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: