Part Details for TSC426EJA by Maxim Integrated Products
Overview of TSC426EJA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSC426EJA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | DUAL POWER MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8 RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1793 |
|
RFQ |
Part Details for TSC426EJA
TSC426EJA CAD Models
TSC426EJA Part Data Attributes
|
TSC426EJA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
TSC426EJA
Maxim Integrated Products
Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8, 0.300 INCH, CERAMIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.06 µs | |
Turn-on Time | 0.12 µs | |
Width | 7.62 mm |
Alternate Parts for TSC426EJA
This table gives cross-reference parts and alternative options found for TSC426EJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC426EJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSC426CPA+ | Maxim Integrated Products | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | TSC426EJA vs TSC426CPA+ |
ICL7667CJA | Intersil Corporation | Check for Price | 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8 | TSC426EJA vs ICL7667CJA |
ICL7667CPA | Harris Semiconductor | Check for Price | Buffer/Inverter Based MOSFET Driver, CMOS, PDIP8 | TSC426EJA vs ICL7667CPA |
5962-8850301PX | Teledyne Technologies Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, CDIP8, CERAMIC, DIP-8 | TSC426EJA vs 5962-8850301PX |
MIC426BN | Micrel Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8, PLASTIC, DIP-8 | TSC426EJA vs MIC426BN |
5962-8850301PA | Microchip Technology Inc | Check for Price | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8 | TSC426EJA vs 5962-8850301PA |
MAX4426MJA | Maxim Integrated Products | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8, CERDIP-8 | TSC426EJA vs MAX4426MJA |
MIC427CN | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8, PLASTIC, DIP-8 | TSC426EJA vs MIC427CN |
ICL7667MJA | Rochester Electronics LLC | Check for Price | Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8 | TSC426EJA vs ICL7667MJA |
MIC427BN | Micrel Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8, PLASTIC, DIP-8 | TSC426EJA vs MIC427BN |