Microcontrollers and Processors
TSB80C186EB20
Intel Corporation
Description: Microprocessor, 16-Bit, 20MHz, CMOS, PQFP80, SHRINK, QFP-80

Overview of TSB80C186EB20 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for TSB80C186EB20 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSB80C186EB20 by Intel Corporation

TSB80C186EB20
Intel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
QFP
Package Description
LFQFP,
Pin Count
80
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; EMULATION HARDWARE
Address Bus Width
20
Bit Size
16
Boundary Scan
NO
Clock Frequency-Max
40 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G80
Length
12 mm
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
6
Number of Serial I/Os
2
Number of Terminals
80
On Chip Data RAM Width
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (words)
0
Seated Height-Max
1.66 mm
Speed
20 MHz
Supply Current-Max
108 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
12 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. TSB80C186EB20
    Intel Corporation
    Microprocessor, 16-Bit, 20MHz, CMOS, PQFP80, SHRINK, QFP-80
    VS

Alternate Parts for TSB80C186EB20

This table gives cross-reference parts and alternative options found for TSB80C186EB20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB80C186EB20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SB80C186EB-20 Microprocessor, 16-Bit, 20MHz, CMOS, PQFP80, SHRINK, QFP-80 Intel Corporation TSB80C186EB20 vs SB80C186EB-20
SB80C186XL-20 16-BIT, 20MHz, MICROPROCESSOR, PQFP80, SHRINK, QFP-80 Intel Corporation TSB80C186EB20 vs SB80C186XL-20
UPD70216HGK-20-9EU Microprocessor, 16-Bit, 20MHz, MOS, PQFP80, 12 X 12 MM, FINE PITCH, PLASTIC, TQFP-80 NEC Electronics Group TSB80C186EB20 vs UPD70216HGK-20-9EU
UPD70216HGK-20-9EU Microprocessor, 16-Bit, 20MHz, MOS, PQFP80, 12 X 12 MM, FINE PITCH, PLASTIC, TQFP-80 NEC Electronics America Inc TSB80C186EB20 vs UPD70216HGK-20-9EU
TSB80C186EA20 Microprocessor, 16-Bit, 20MHz, CMOS, PQFP80, SHRINK, QFP-80 Intel Corporation TSB80C186EB20 vs TSB80C186EA20
Part Number Description Manufacturer Compare
Z8L18033FSC Microprocessor, 8-Bit, CMOS, PQFP80, QFP-80 Zilog Inc TSB80C186EB20 vs Z8L18033FSC
HD64180ZF-6 8-BIT, 6.17MHz, MICROPROCESSOR, PQFP80, PLASTIC, FP-80 Renesas Electronics Corporation TSB80C186EB20 vs HD64180ZF-6
TS80C186EA-13 16-BIT, 13MHz, MICROPROCESSOR, PQFP80, QFP-80 Intel Corporation TSB80C186EB20 vs TS80C186EA-13
S80L186EB16 16-BIT, 16MHz, MICROPROCESSOR, PQFP80, EIAJ, QFP-80 Intel Corporation TSB80C186EB20 vs S80L186EB16
UPD70216GF(A)-10-3B9 Microprocessor, 16-Bit, 10MHz, MOS, PQFP80, 14 X 20 MM, PLASTIC, QFP-80 NEC Electronics America Inc TSB80C186EB20 vs UPD70216GF(A)-10-3B9
S80L186 Microprocessor, 16-Bit, 10MHz, CMOS, PQFP80, PLASTIC, QFP-80 AMD TSB80C186EB20 vs S80L186
UPD70208HGK-10-9EU Microprocessor, 16-Bit, 10MHz, MOS, PQFP80, 12 X 12 MM, FINE PITCH, PLASTIC, TQFP-80 NEC Electronics America Inc TSB80C186EB20 vs UPD70208HGK-10-9EU
SB80L186EA13 Microprocessor, 16-Bit, 13MHz, CMOS, PQFP80, SHRINK, QFP-80 Intel Corporation TSB80C186EB20 vs SB80L186EA13
SB80L188EA8 Microprocessor, 16-Bit, 8MHz, CMOS, PQFP80, SHRINK, QFP-80 Intel Corporation TSB80C186EB20 vs SB80L188EA8
S80L186EA8 Microprocessor, 16-Bit, 8MHz, CMOS, PQFP80, EIAJ, QFP-80 Intel Corporation TSB80C186EB20 vs S80L186EA8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSB80C186EB20 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSB80C186EB20 by Intel Corporation

  • Please alert me when TSB80C186EB20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TSB80C186EB20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSB80C186EB20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TSB80C186EB20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSB80C186EB20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSB80C186EB20 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: