Part Details for SB80L188EA8 by Intel Corporation
Overview of SB80L188EA8 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SB80L188EA8
SB80L188EA8 CAD Models
SB80L188EA8 Part Data Attributes
|
SB80L188EA8
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
SB80L188EA8
Intel Corporation
Microprocessor, 16-Bit, 8MHz, CMOS, PQFP80, SHRINK, QFP-80
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 80 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 1.66 mm | |
Speed | 8 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for SB80L188EA8
This table gives cross-reference parts and alternative options found for SB80L188EA8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB80L188EA8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8S18010FSC | Microprocessor, 8-Bit, 10MHz, CMOS, PQFP80, QFP-80 | Littelfuse Inc | SB80L188EA8 vs Z8S18010FSC |
Z8018010FE | IC 8-BIT, 10 MHz, MICROPROCESSOR, PQFP80, QFP-80, Microprocessor | Zilog Inc | SB80L188EA8 vs Z8018010FE |
UPD70216GF-8-3B9 | Microprocessor, 16-Bit, 8MHz, MOS, PQFP80, 14 X 20 MM, PLASTIC, QFP-80 | NEC Electronics America Inc | SB80L188EA8 vs UPD70216GF-8-3B9 |
SB80C186XL20 | Microprocessor, 16-Bit, 20MHz, CMOS, PQFP80, SHRINK, QFP-80 | Intel Corporation | SB80L188EA8 vs SB80C186XL20 |
SB80L186EB-13 | Microprocessor, 16-Bit, 13MHz, CMOS, PQFP80, SHRINK, QFP-80 | Intel Corporation | SB80L188EA8 vs SB80L186EB-13 |
TSB80L186EA8 | Microprocessor, 16-Bit, 8MHz, CMOS, PQFP80, SHRINK, QFP-80 | Intel Corporation | SB80L188EA8 vs TSB80L186EA8 |
TS80C186EB20 | Microprocessor, 16-Bit, 20MHz, CMOS, PQFP80, EIAJ, QFP-80 | Intel Corporation | SB80L188EA8 vs TS80C186EB20 |
SB80C186EB-25 | Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, SHRINK, QFP-80 | Intel Corporation | SB80L188EA8 vs SB80C186EB-25 |
TSB80C186EA25 | Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, SHRINK, QFP-80 | Intel Corporation | SB80L188EA8 vs TSB80C186EA25 |
UPD70216HGK-10-9EU | Microprocessor, 16-Bit, 10MHz, MOS, PQFP80, 12 X 12 MM, FINE PITCH, PLASTIC, TQFP-80 | NEC Electronics America Inc | SB80L188EA8 vs UPD70216HGK-10-9EU |