-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power, rail-to-rail output, 36V operational amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC3356
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSB611IYLT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-17274-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18841 In Stock |
|
$0.8206 / $1.8600 | Buy Now |
DISTI #
TSB611IYLT
|
Avnet Americas | Low-power Rail-to-Rail Output 36V Operational Amplifier 125µA Power Consumption 1mV Maximum Low Offset Voltage Unity Gain Stable 5-Pin SOT23 T/R - Bulk (Alt: TSB611IYLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8712 / $0.9086 | Buy Now |
DISTI #
511-TSB611IYLT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low power, rail-to-rail output, 36V operational amplifier RoHS: Compliant | 2345 |
|
$0.8200 / $1.7200 | Buy Now |
DISTI #
V72:2272_18645678
|
Arrow Electronics | Op Amp Single Low Power Amplifier R-R O/P 36V Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2227 Container: Cut Strips | Americas - 1158 |
|
$0.7347 / $1.0657 | Buy Now |
|
STMicroelectronics | Low power, rail-to-rail output, 36V operational amplifier RoHS: Compliant Min Qty: 1 | 2345 |
|
$1.0500 / $1.6900 | Buy Now |
|
Future Electronics | TSB611 Series 2.7 to 36 V SMT Rail to Rail Operational Amplifier - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.7200 / $0.9750 | Buy Now |
DISTI #
60963518
|
Verical | Op Amp Single Low Power Amplifier R-R O/P 36V Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 4945 |
|
$0.6575 / $1.1513 | Buy Now |
DISTI #
64977519
|
Verical | Op Amp Single Low Power Amplifier R-R O/P 36V Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2227 | Americas - 1158 |
|
$0.7347 / $1.0657 | Buy Now |
DISTI #
TSB611IYLT
|
Avnet Americas | Low-power Rail-to-Rail Output 36V Operational Amplifier 125µA Power Consumption 1mV Maximum Low Offset Voltage Unity Gain Stable 5-Pin SOT23 T/R - Bulk (Alt: TSB611IYLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8712 / $0.9086 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSB611IYLT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSB611IYLT
STMicroelectronics
Low power, rail-to-rail output, 36V operational amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.015 µA | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 126 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.005 µA | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 0.13 V/us | |
Slew Rate-Nom | 0.19 V/us | |
Supply Current-Max | 0.13 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 510 | |
Voltage Gain-Min | 177827 | |
Wideband | NO | |
Width | 1.6 mm |