-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OHCI 1.1, 1394a link layer controller with integrated IEEE 1394a, 400-Mbps, 2-port PHY 128-TQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0842
|
Newark | Ic, 1394A Link Lyr Cntlr 128-Tqfp, Device Type:Link Layer Controller, Data Rate:400Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Driver Case Style:Tqfp, No. Of Pins:128Pins, Operating Temperature Min:0°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TSB43AB22APDT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.6800 / $10.9000 | Buy Now |
DISTI #
2156-TSB43AB22APDT-ND
|
DigiKey | IC CONTROLLER LINK LAYER 128TQFP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
76411 In Stock |
|
$5.5500 | Buy Now |
DISTI #
296-12569-ND
|
DigiKey | IC CONTROLLER LINK LAYER 128TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
41 In Stock |
|
$7.9632 / $9.2500 | Buy Now |
DISTI #
595-TSB43AB22APDT
|
Mouser Electronics | 1394 Interface IC OHCI 1.1 1394a Link Layer Cntrlr Intgrt RoHS: Compliant | 184 |
|
$6.5800 / $9.2300 | Buy Now |
|
Quest Components | 1 CHANNEL(S), 400M bps, SERIAL COMM CONTROLLER, PQFP128 | 4 |
|
$7.8705 / $10.7325 | Buy Now |
|
Rochester Electronics | TSB43AB22A OHCI 1.1, 1394a Link Layer Controller integrated with 1394a, 400Mbps, 2-port Physical Layer (PHY) RoHS: Compliant Status: Active Min Qty: 1 | 76411 |
|
$4.7700 / $5.6100 | Buy Now |
|
Ameya Holding Limited | TQFP 128/C°/OHCI 1.1, 1394A LINK LAYER CONTROLLER INTEGRATED WITH 1394A, 40 | 7914 |
|
RFQ | |
DISTI #
3119136
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.1296 / $10.8029 | Buy Now |
DISTI #
3119136
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.0641 / $10.1753 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSB43AB22APDT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB43AB22APDT
Texas Instruments
OHCI 1.1, 1394a link layer controller with integrated IEEE 1394a, 400-Mbps, 2-port PHY 128-TQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 24.576 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 50 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 2 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for TSB43AB22APDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB43AB22APDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB43AB22APDTG4 | OHCI 1.1, 1394a link layer controller with integrated IEEE 1394a, 400-Mbps, 2-port PHY 128-TQFP 0 to 70 | Texas Instruments | TSB43AB22APDT vs TSB43AB22APDTG4 |