-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OHCI 1.1, 1394a link layer controller with integrated IEEE 1394a, 400-Mbps, 2-port PHY 128-TQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TSB43AB22APDTG4
|
Mouser Electronics | 1394 Interface IC OHCI 1.1 1394a Link Layer Cntrlr Intgrt RoHS: Compliant | 67 |
|
$5.2400 / $9.2300 | Buy Now |
|
Quest Components | 1 CHANNEL(S), 400M bps, SERIAL COMM CONTROLLER, PQFP128 | 6 |
|
$5.3663 / $10.7325 | Buy Now |
|
Quest Components | 1 CHANNEL(S), 400M bps, SERIAL COMM CONTROLLER, PQFP128 | 1439 |
|
$7.5000 / $15.0000 | Buy Now |
|
Rochester Electronics | TSB43AB22A OHCI 1.1, 1394a Link Layer Controller integrated with 1394a, 400Mbps, 2-port Physical Layer (PHY) RoHS: Compliant Status: Active Min Qty: 1 | 49531 |
|
$4.7700 / $5.6100 | Buy Now |
|
Chip1Cloud | IC 1394A LINK LYR CNTLR 128-TQFP | 6800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSB43AB22APDTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB43AB22APDTG4
Texas Instruments
OHCI 1.1, 1394a link layer controller with integrated IEEE 1394a, 400-Mbps, 2-port PHY 128-TQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 24.576 MHz | |
Communication Protocol | MIL STD 1553A; MIL STD 1553B; MIL STD 1760; STANAG 3838 | |
Data Transfer Rate-Max | 50 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 2 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |