-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IEEE 1394a 6-port cable transceiver/arbiter 100-HTQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TSB41LV06APZP-ND
|
DigiKey | IC TRANSCEIVER HALF 2/2 100HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2826 In Stock |
|
$11.1200 | Buy Now |
DISTI #
296-11079-ND
|
DigiKey | IC TRANSCEIVER HALF 2/2 100HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
56 In Stock |
|
$11.2723 / $16.3300 | Buy Now |
DISTI #
595-TSB41LV06APZP
|
Mouser Electronics | 1394 Interface IC Six-Port Cable Xcvr/Arbiter RoHS: Compliant | 0 |
|
$11.0300 / $16.3200 | Order Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Quest Components | BUS Controller Circuit, 100 Pin, TQFP | 93 |
|
$8.5860 / $14.3100 | Buy Now |
|
Quest Components | BUS Controller Circuit, 100 Pin, TQFP | 72 |
|
$13.2368 / $16.0988 | Buy Now |
|
Rochester Electronics | TSB41LV06A IEEE 1394a Six-Port Cable Transceiver/Arbiter RoHS: Compliant Status: Active Min Qty: 1 | 2826 |
|
$9.5400 / $11.2200 | Buy Now |
|
Ameya Holding Limited | 1394A 6-PORT CABLE TRANSCEIVE/ARBIT | 5207 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3854 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSB41LV06APZP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB41LV06APZP
Texas Instruments
IEEE 1394a 6-port cable transceiver/arbiter 100-HTQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, HTQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 12 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 1394 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 12 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 12 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for TSB41LV06APZP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB41LV06APZP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB41LV06PZP | 12 LINE TRANSCEIVER, PQFP100, PLASTIC, HTQFP-100 | Rochester Electronics LLC | TSB41LV06APZP vs TSB41LV06PZP |