-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IEEE 1394a 1-port cable transceiver/arbiter 64-HTQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0841
|
Newark | Trx, One Port Cable, 400Mbps, Htqfp-64, Device Type:Cable Transceiver, Data Rate:400Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Driver Case Style:Htqfp, No. Of Pins:64Pins, Operating Temperature Min:0°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TSB41AB1PAP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.6500 / $6.1100 | Buy Now |
DISTI #
2156-TSB41AB1PAP-ND
|
DigiKey | IC TRANSCEIVER HALF 2/2 64HTQFP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
86145 In Stock |
|
$2.7000 | Buy Now |
DISTI #
296-11074-ND
|
DigiKey | IC TRANSCEIVER HALF 2/2 64HTQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
206 In Stock |
|
$3.6928 / $5.0200 | Buy Now |
DISTI #
595-TSB41AB1PAP
|
Mouser Electronics | 1394 Interface IC One-Port Cable Xcvr/Arbiter RoHS: Compliant | 118 |
|
$2.5100 / $5.0100 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 64 Pin, Plastic, TQFP | 5272 |
|
$1.8270 / $5.2200 | Buy Now |
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 64 Pin, Plastic, TQFP | 380 |
|
$3.2835 / $5.9700 | Buy Now |
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 64 Pin, Plastic, TQFP | 16 |
|
$4.1746 / $6.2619 | Buy Now |
|
Rochester Electronics | TSB41AB1 IEEE 1394a One-Port Cable Transceiver/Arbiter RoHS: Compliant Status: Active Min Qty: 1 | 86145 |
|
$2.3200 / $2.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSB41AB1PAP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB41AB1PAP
Texas Instruments
IEEE 1394a 1-port cable transceiver/arbiter 64-HTQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | X2SON-4 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 1394 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 0.172 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for TSB41AB1PAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB41AB1PAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB41AB1PAPG4 | IEEE 1394a One-Port Cable Transceiver/Arbiter 64-HTQFP 0 to 70 | Texas Instruments | TSB41AB1PAP vs TSB41AB1PAPG4 |
TSB41LV01PAP | IEEE 1394a One-Port Cable Transceiver/Arbiter 64-HTQFP 0 to 70 | Texas Instruments | TSB41AB1PAP vs TSB41LV01PAP |