Part Details for TSB41AB1GQE by Texas Instruments
Overview of TSB41AB1GQE by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Communication and Networking
Price & Stock for TSB41AB1GQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TSB41AB1 IEEE 1394a One-Port Cable Transceiver/Arbiter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 31864 |
|
$2.2100 / $2.6100 | Buy Now |
|
Chip1Cloud | IC CABLE TXRX/ARBITER 80-BGA | 18000 |
|
RFQ |
Part Details for TSB41AB1GQE
TSB41AB1GQE CAD Models
TSB41AB1GQE Part Data Attributes:
|
TSB41AB1GQE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB41AB1GQE
Texas Instruments
IEEE 1394a One-Port Cable Transceiver/Arbiter 80-BGA MICROSTAR JUNIOR 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | X2SON-4 | |
Pin Count | 80 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 1394 | |
JESD-30 Code | S-PBGA-B80 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 2 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 0.172 V | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA80,9X9,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5 mm |
Alternate Parts for TSB41AB1GQE
This table gives cross-reference parts and alternative options found for TSB41AB1GQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB41AB1GQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB41AB1PAPG4 | IEEE 1394a One-Port Cable Transceiver/Arbiter 64-HTQFP 0 to 70 | Texas Instruments | TSB41AB1GQE vs TSB41AB1PAPG4 |
TSB41AB1PAP | IEEE 1394a 1-port cable transceiver/arbiter 64-HTQFP 0 to 70 | Texas Instruments | TSB41AB1GQE vs TSB41AB1PAP |
TSB41LV01PAP | IEEE 1394a One-Port Cable Transceiver/Arbiter 64-HTQFP 0 to 70 | Texas Instruments | TSB41AB1GQE vs TSB41LV01PAP |