-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LINE TRANSCEIVER, PDSO24, PLASTIC, TSSOP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | 23 |
|
$31.1137 / $34.5708 | Buy Now | |
|
Chip1Cloud | IEEE STD 1394b SINGLE-PORT CABLE TRANSCEIVER | 7500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSB17BA1PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB17BA1PW
Texas Instruments
LINE TRANSCEIVER, PDSO24, PLASTIC, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 1394 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 0.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TSB17BA1PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB17BA1PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92CK16TMTCX | IC LINE TRANSCEIVER, PDSO24, TSSOP-24, Line Driver or Receiver | National Semiconductor Corporation | TSB17BA1PW vs DS92CK16TMTCX |
DS92CK16TMTC/NOPB | IC LINE TRANSCEIVER, PDSO24, TSSOP-24, Line Driver or Receiver | National Semiconductor Corporation | TSB17BA1PW vs DS92CK16TMTC/NOPB |
SN75LPE1185CPW | LINE TRANSCEIVER, PDSO24 | Texas Instruments | TSB17BA1PW vs SN75LPE1185CPW |
DS92CK16TMTCX/NOPB | IC LINE TRANSCEIVER, PDSO24, TSSOP-24, Line Driver or Receiver | National Semiconductor Corporation | TSB17BA1PW vs DS92CK16TMTCX/NOPB |
DS92CK16TMTC | IC LINE TRANSCEIVER, PDSO24, TSSOP-24, Line Driver or Receiver | National Semiconductor Corporation | TSB17BA1PW vs DS92CK16TMTC |