Part Details for TS87C58X2-MCA by Atmel Corporation
Overview of TS87C58X2-MCA by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS87C58X2-MCA
TS87C58X2-MCA CAD Models
TS87C58X2-MCA Part Data Attributes
|
TS87C58X2-MCA
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TS87C58X2-MCA
Atmel Corporation
Microcontroller, 8-Bit, OTPROM, 8051 CPU, 40MHz, CMOS, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 51.75 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 32768 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.08 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TS87C58X2-MCA
This table gives cross-reference parts and alternative options found for TS87C58X2-MCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS87C58X2-MCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP80C51FA-33 | Microcontroller, 8-Bit, 8051 CPU, 33MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | TS87C58X2-MCA vs LP80C51FA-33 |
P89LV51RC2FA,512 | P89LV51RC2FA | NXP Semiconductors | TS87C58X2-MCA vs P89LV51RC2FA,512 |
IP80C154-30 | Microcontroller, 8-Bit, 8051 CPU, 30MHz, CMOS, PDIP40, | Temic Semiconductors | TS87C58X2-MCA vs IP80C154-30 |
P87C51RC2BN | IC 8-BIT, OTPROM, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015, SOT-129-1, DIP-40, Microcontroller | NXP Semiconductors | TS87C58X2-MCA vs P87C51RC2BN |
P80C154-16 | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PDIP40, | Temic Semiconductors | TS87C58X2-MCA vs P80C154-16 |
P80C51RA | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | TS87C58X2-MCA vs P80C51RA |
P87C52X2BN | IC 8-BIT, OTPROM, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015, SOT-129-1, DIP-40, Microcontroller | NXP Semiconductors | TS87C58X2-MCA vs P87C52X2BN |
AT80C51RA2-SLSUL | Microcontroller, 8-Bit, 8051 CPU, 30MHz, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | Atmel Corporation | TS87C58X2-MCA vs AT80C51RA2-SLSUL |
P80C51RA+BN | IC 8-BIT, MICROCONTROLLER, PDIP40, Microcontroller | NXP Semiconductors | TS87C58X2-MCA vs P80C51RA+BN |
Z86C9333VSG | Microcontroller, 8-Bit, 33MHz, CMOS, PQCC44, PLASTIC, LCC-44 | IXYS Corporation | TS87C58X2-MCA vs Z86C9333VSG |