Microcontrollers and Processors
TS80C31X2-MLED
Atmel Corporation
Description: Microcontroller, 8-Bit, 40MHz, CMOS, PQFP44, 1.40 MM HEIGHT, VQFP-44

Overview of TS80C31X2-MLED by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TS80C31X2-MLED by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS80C31X2-MLED by Atmel Corporation

TS80C31X2-MLED
Atmel Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFP
Package Description
LQFP,
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
16
Bit Size
8
Boundary Scan
NO
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e3
Length
10 mm
Number of I/O Lines
32
Number of Terminals
44
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
ROM (words)
0
ROM Programmability
ROM LESS
Seated Height-Max
1.6 mm
Speed
40 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. TS80C31X2-MLED
    Atmel Corporation
    Microcontroller, 8-Bit, 40MHz, CMOS, PQFP44, 1.40 MM HEIGHT, VQFP-44
    VS

Alternate Parts for TS80C31X2-MLED

This table gives cross-reference parts and alternative options found for TS80C31X2-MLED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS80C31X2-MLED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TS80C31X2-MIC TS80C31X2-MIC, Temic Semiconductors TS80C31X2-MLED vs TS80C31X2-MIC
TS80C31X2-MIC Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQFP44, PLASTIC, QFP-44 Atmel Corporation TS80C31X2-MLED vs TS80C31X2-MIC
TS80C31X2-MJED Microcontroller, 8-Bit, 40MHz, CMOS, PQFP44, 1.40 MM HEIGHT, VQFP-44 Atmel Corporation TS80C31X2-MLED vs TS80C31X2-MJED
Part Number Description Manufacturer Compare
TSC80C31-25CBR Microcontroller, 8-Bit, 25MHz, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation TS80C31X2-MLED vs TSC80C31-25CBR
TSC80C31-40LBR Microcontroller, 8-Bit, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation TS80C31X2-MLED vs TSC80C31-40LBR
TN80C31BH Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 Intel Corporation TS80C31X2-MLED vs TN80C31BH
TSC80C31-30KBD Microcontroller, 8-Bit, 30MHz, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation TS80C31X2-MLED vs TSC80C31-30KBD
TSC80C31-36ABD Microcontroller, 8-Bit, 36MHz, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation TS80C31X2-MLED vs TSC80C31-36ABD
SC80C31BACA44-T Microcontroller, 8-Bit, 12MHz, CMOS, PQCC44 YAGEO Corporation TS80C31X2-MLED vs SC80C31BACA44-T
TSC80C31-20AIR Microcontroller, 8-Bit, 20MHz, CMOS, CQCC44, CERAMIC, QPJ-44 Atmel Corporation TS80C31X2-MLED vs TSC80C31-20AIR
TSC80C31-44CIB Microcontroller, 8-Bit, 44MHz, CMOS, CQCC44, CERAMIC, QPJ-44 Atmel Corporation TS80C31X2-MLED vs TSC80C31-44CIB
TSC80C31-40MIBP883 Microcontroller, 8-Bit, 40MHz, CMOS, CQCC44, CERAMIC, QPJ-44 Atmel Corporation TS80C31X2-MLED vs TSC80C31-40MIBP883
TSC80C31-36IID Microcontroller, 8-Bit, 36MHz, CMOS, CQCC44, CERAMIC, QFJ-44 Atmel Corporation TS80C31X2-MLED vs TSC80C31-36IID

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS80C31X2-MLED by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS80C31X2-MLED by Atmel Corporation

Select Manufacturer
Which Manufacturer of TS80C31X2-MLED would you like to use for your alert(s)?
  • Please alert me when TS80C31X2-MLED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS80C31X2-MLED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS80C31X2-MLED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS80C31X2-MLED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS80C31X2-MLED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS80C31X2-MLED by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: