Part Details for TS68882MRB/C25 by Thales Group
Overview of TS68882MRB/C25 by Thales Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TS68882MRB/C25
TS68882MRB/C25 CAD Models
TS68882MRB/C25 Part Data Attributes
|
TS68882MRB/C25
Thales Group
Buy Now
Datasheet
|
Compare Parts:
TS68882MRB/C25
Thales Group
Math Coprocessor, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMSON-CSF SEMICONDUCTORS | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 5 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-CPGA-P68 | |
Length | 26.92 mm | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.66 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 26.92 mm | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
Alternate Parts for TS68882MRB/C25
This table gives cross-reference parts and alternative options found for TS68882MRB/C25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68882MRB/C25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8946303XA | Floating Point Processor, 33-Bit, CMOS, CPGA68 | Thales Components Corp | TS68882MRB/C25 vs 5962-8946303XA |
TS68882MR1B/C25ZA0 | TS68882MR1B/C25ZA0 | Teledyne e2v | TS68882MRB/C25 vs TS68882MR1B/C25ZA0 |
TS68882MR1B/C25 | TS68882MR1B/C25, PGA-68 | Teledyne e2v | TS68882MRB/C25 vs TS68882MR1B/C25 |
5962-8946303XX | Floating Point Processor, 33-Bit, CMOS, | Teledyne e2v | TS68882MRB/C25 vs 5962-8946303XX |
5962-8946303XA | MATH COPROCESSOR, CPGA68, CERAMIC, PGA-68 | Motorola Mobility LLC | TS68882MRB/C25 vs 5962-8946303XA |
MC68882CRC25A | 32-BIT, MATH COPROCESSOR, CPGA68, PGA-68 | Freescale Semiconductor | TS68882MRB/C25 vs MC68882CRC25A |
5962-8946303XX | Floating Point Processor, 33-Bit, CMOS, CPGA68 | Thales Components Corp | TS68882MRB/C25 vs 5962-8946303XX |
5962-8946303XX | Floating Point Processor, 33-Bit, CMOS, CPGA68 | Motorola Semiconductor Products | TS68882MRB/C25 vs 5962-8946303XX |
TS68882MR1-25 | TS68882MR1-25 | Teledyne e2v | TS68882MRB/C25 vs TS68882MR1-25 |
5962-8946303XA | Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68 | Motorola Semiconductor Products | TS68882MRB/C25 vs 5962-8946303XA |