Part Details for TS68882MR1B/C20 by Teledyne e2v
Overview of TS68882MR1B/C20 by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TS68882MR1B/C20
TS68882MR1B/C20 CAD Models
TS68882MR1B/C20 Part Data Attributes
|
TS68882MR1B/C20
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
TS68882MR1B/C20
Teledyne e2v
Math Coprocessor, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | PGA | |
Package Description | PGA, PGA68,10X10 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 5 | |
Barrel Shifter | YES | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-CPGA-P68 | |
Length | 26.92 mm | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,10X10 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B; MIL-PRF-38535 | |
Seated Height-Max | 4.82 mm | |
Supply Current-Max | 136 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 26.92 mm | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
Alternate Parts for TS68882MR1B/C20
This table gives cross-reference parts and alternative options found for TS68882MR1B/C20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68882MR1B/C20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68882MRB/C20 | Math Coprocessor, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | Thales Group | TS68882MR1B/C20 vs TS68882MRB/C20 |
TS68882MRB/C20 | Math Coprocessor, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | Teledyne e2v | TS68882MR1B/C20 vs TS68882MRB/C20 |
5962-8946302XA | Math Coprocessor, CMOS, CPGA68, PGA, 68 PIN | Thales Group | TS68882MR1B/C20 vs 5962-8946302XA |
MC68882RC20 | IC,ARITHMETIC PROCESSOR,CMOS,PGA,68PIN,CERAMIC | Freescale Semiconductor | TS68882MR1B/C20 vs MC68882RC20 |
MC68882RC20 | 32-BIT, MATH COPROCESSOR, CPGA68, PGA-68 | Motorola Mobility LLC | TS68882MR1B/C20 vs MC68882RC20 |
5962-8946302XA | MATH COPROCESSOR, CPGA68, CERAMIC, PGA-68 | Motorola Mobility LLC | TS68882MR1B/C20 vs 5962-8946302XA |
5962-8946302XA | Math Coprocessor, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | Teledyne e2v | TS68882MR1B/C20 vs 5962-8946302XA |
5962-8946302XC | Math Coprocessor, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | Teledyne e2v | TS68882MR1B/C20 vs 5962-8946302XC |
MC68882CRC20A | 32-BIT, MATH COPROCESSOR, CPGA68, PGA-68 | Freescale Semiconductor | TS68882MR1B/C20 vs MC68882CRC20A |