Part Details for MC68882EI20A by Freescale Semiconductor
Overview of MC68882EI20A by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for MC68882EI20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC68882EI20A-ND
|
DigiKey | IC FLOATING-POINT CO-PROC 68PLCC Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3116 In Stock |
|
$65.7300 | Buy Now |
|
Rochester Electronics | Math Coprocessor, supports MC68000 Family, 16MHZ 68PLCC RoHS: Compliant Status: Obsolete Min Qty: 1 | 3116 |
|
$56.4000 / $66.3600 | Buy Now |
Part Details for MC68882EI20A
MC68882EI20A CAD Models
MC68882EI20A Part Data Attributes:
|
MC68882EI20A
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68882EI20A
Freescale Semiconductor
MC68882EI20A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 5 | |
Barrel Shifter | YES | |
Boundary Scan | NO | |
Bus Compatibility | MC68882 | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 32 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Peak Reflow Temperature (Cel) | 245 | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
Alternate Parts for MC68882EI20A
This table gives cross-reference parts and alternative options found for MC68882EI20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68882EI20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8946302XA | Math Coprocessor, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | e2v technologies | MC68882EI20A vs 5962-8946302XA |
5962-8946302YC | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | Motorola Semiconductor Products | MC68882EI20A vs 5962-8946302YC |
MC68882FN20AR2 | 32-BIT, MATH COPROCESSOR, PQCC68, PLASTIC, LCC-68 | Freescale Semiconductor | MC68882EI20A vs MC68882FN20AR2 |
5962-8946302XX | Math Coprocessor, CMOS, CPGA68, PGA, 68 PIN | Thales Group | MC68882EI20A vs 5962-8946302XX |
5962-8946302XA | Math Coprocessor, CMOS, CPGA68, PGA, 68 PIN | Thales Group | MC68882EI20A vs 5962-8946302XA |
MC68882FN20 | 32-BIT, MATH COPROCESSOR, PQCC68 | NXP Semiconductors | MC68882EI20A vs MC68882FN20 |
MC68882CFN20A | 32-BIT, MATH COPROCESSOR, PQCC68, PLASTIC, LCC-68 | Freescale Semiconductor | MC68882EI20A vs MC68882CFN20A |
5962-8946302XC | Math Coprocessor, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | e2v technologies | MC68882EI20A vs 5962-8946302XC |
TS68882MFB/C20 | Math Coprocessor, 32-Bit, CMOS, CQFP68, CERAMIC, QFP-68 | Thales Group | MC68882EI20A vs TS68882MFB/C20 |
5962-8946302YA | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | e2v technologies | MC68882EI20A vs 5962-8946302YA |