Part Details for TS68040MFD/T25A by Atmel Corporation
Overview of TS68040MFD/T25A by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS68040MFD/T25A
TS68040MFD/T25A CAD Models
TS68040MFD/T25A Part Data Attributes
|
TS68040MFD/T25A
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TS68040MFD/T25A
Atmel Corporation
Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | LQFP, QFP196,1.5SQ | |
Pin Count | 196 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CQFP-G196 | |
Length | 33.91 mm | |
Low Power Mode | NO | |
Number of Terminals | 196 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | LQFP | |
Package Equivalence Code | QFP196,1.5SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 33.91 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS68040MFD/T25A
This table gives cross-reference parts and alternative options found for TS68040MFD/T25A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68040MFD/T25A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68040DESC02ZA | Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | Atmel Corporation | TS68040MFD/T25A vs TS68040DESC02ZA |
TS68040MFD/T25 | Microprocessor, 32-Bit, 25MHz, CMOS, CQFP196, CERAMIC, QFP-196 | Thales Group | TS68040MFD/T25A vs TS68040MFD/T25 |
TS68040DESC01ZA | Microprocessor, 32-Bit, 25MHz, CMOS, CQFP196, CERAMIC, QFP-196 | Thales Group | TS68040MFD/T25A vs TS68040DESC01ZA |
TS68040MFB/C25 | TS68040MFB/C25 | Thales Components Corp | TS68040MFD/T25A vs TS68040MFB/C25 |
TS68040MF25A | Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | Atmel Corporation | TS68040MFD/T25A vs TS68040MF25A |
TS68040MFD/T25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | Atmel Corporation | TS68040MFD/T25A vs TS68040MFD/T25 |
5962-9314301MZC | Microprocessor, 32-Bit, 25MHz, CMOS, CQFP196, CERAMIC, QFP-196 | Thales Group | TS68040MFD/T25A vs 5962-9314301MZC |
TS68040DESC02ZA | Microprocessor, 32-Bit, 33MHz, CMOS, CQFP196, CERAMIC, QFP-196 | Thales Group | TS68040MFD/T25A vs TS68040DESC02ZA |
TS68040DESC01ZAA | Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | Atmel Corporation | TS68040MFD/T25A vs TS68040DESC01ZAA |
TS68040VF25 | TS68040VF25 | Thales Components Corp | TS68040MFD/T25A vs TS68040VF25 |