Microcontrollers and Processors
TS68040MFD/T25
Description: Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196

Overview of TS68040MFD/T25 by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TS68040MFD/T25 by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS68040MFD/T25 by Atmel Corporation

TS68040MFD/T25
Atmel Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFP
Package Description
QFP,
Pin Count
196
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
25 MHz
External Data Bus Width
32
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-CQFP-G196
Length
33.91 mm
Low Power Mode
NO
Number of Terminals
196
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
4.19 mm
Speed
25 MHz
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Width
33.91 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. TS68040MFD/T25
    Atmel Corporation
    Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196
    VS

Alternate Parts for TS68040MFD/T25

This table gives cross-reference parts and alternative options found for TS68040MFD/T25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68040MFD/T25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TS68040DESC01ZAA Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 Atmel Corporation TS68040MFD/T25 vs TS68040DESC01ZAA
TS68040VF25 Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 Atmel Corporation TS68040MFD/T25 vs TS68040VF25
TS68040MF25A Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 Atmel Corporation TS68040MFD/T25 vs TS68040MF25A
TS68040MFB/C25A Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 Atmel Corporation TS68040MFD/T25 vs TS68040MFB/C25A
TS68040MFD/T25 Microprocessor, 32-Bit, 25MHz, CMOS, CQFP196, CERAMIC, QFP-196 Thales Group TS68040MFD/T25 vs TS68040MFD/T25
TS68040MF25 Microprocessor, 32-Bit, 25MHz, CMOS, CQFP196, CERAMIC, QFP-196 Thales Group TS68040MFD/T25 vs TS68040MF25
TS68040DESC02ZA Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 Atmel Corporation TS68040MFD/T25 vs TS68040DESC02ZA
TS68040DESC01ZCA Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 Atmel Corporation TS68040MFD/T25 vs TS68040DESC01ZCA
TS68040MF25 TS68040MF25 Thales Components Corp TS68040MFD/T25 vs TS68040MF25
TS68040MFD/T25A Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 Atmel Corporation TS68040MFD/T25 vs TS68040MFD/T25A
Part Number Description Manufacturer Compare
TS68040MFB/C33 Microprocessor, 32-Bit, 33MHz, CMOS, CQFP196, CERAMIC, QFP-196 Thales Group TS68040MFD/T25 vs TS68040MFB/C33
5962-9314302MZC Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 Atmel Corporation TS68040MFD/T25 vs 5962-9314302MZC
TS68040MFB/C25A Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 Atmel Corporation TS68040MFD/T25 vs TS68040MFB/C25A
5962-9314302MZC Microprocessor, 32-Bit, 33MHz, CMOS, CQFP196, CERAMIC, QFP-196 Thales Group TS68040MFD/T25 vs 5962-9314302MZC
5962-9314302MZA Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 Atmel Corporation TS68040MFD/T25 vs 5962-9314302MZA
TS68040MF33 Microprocessor, 32-Bit, 33MHz, CMOS, CQFP196, CERAMIC, QFP-196 Thales Group TS68040MFD/T25 vs TS68040MF33
TS68040MFD/T25A Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 Atmel Corporation TS68040MFD/T25 vs TS68040MFD/T25A
TS68040MFD/T25 Microprocessor, 32-Bit, 25MHz, CMOS, CQFP196, CERAMIC, QFP-196 Thales Group TS68040MFD/T25 vs TS68040MFD/T25
TS68040DESC01ZA Microprocessor, 32-Bit, 25MHz, CMOS, CQFP196, CERAMIC, QFP-196 Thales Group TS68040MFD/T25 vs TS68040DESC01ZA
TS68040MFB/C33A Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 Atmel Corporation TS68040MFD/T25 vs TS68040MFB/C33A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS68040MFD/T25 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS68040MFD/T25 by Atmel Corporation

Select Manufacturer
Which Manufacturer of TS68040MFD/T25 would you like to use for your alert(s)?
  • Please alert me when TS68040MFD/T25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS68040MFD/T25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS68040MFD/T25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS68040MFD/T25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS68040MFD/T25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS68040MFD/T25 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: